| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Resistor LED | |
| Red | |
| 1 | |
| Circular | |
| Non Diffused | |
| Right Angle | |
| 0.9mcd | |
| 650 | |
| 40 | |
| 4 | |
| 20 | |
| 6 | |
| 6(Min) | |
| -55 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.35 mm |
| Package Width | 2.54(Max) mm |
| Package Length | 6.22 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

