Skyworks Solutions554BF000159DGControlled Oscillators
Oscillator VCXO 74.175824MHz/ 74.25MHz/ 148.35165MHz/ 148.5MHz ±50ppm (Stability) LVDS 55% 3.3V 8-Pin SMD Coil Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 74.175824 | |
| 148.5 | |
| 74.175824|74.25|148.35165|148.5 | |
| 74.175824|74.25|148.35165|148.5 | |
| ±3ppm/(1st) Year | |
| ±50ppm | |
| 55 | |
| LVDS | |
| 2.97 | |
| 3.63 | |
| 0 to 3.63 | |
| 108 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

