TE Connectivity5536606-1Connector Backplane
Rectangular Power Connectors, Header, Plug, Board-to-Board, 8 Position, 2 mm Centerline, Printed Circuit Board, UL 94V-0, Z-PACK
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| M | |
| 8 | |
| Press Fit | |
| 2 | |
| Straight | |
| 5/Contact | |
| 30VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 15.8 | |
| 16 | |
| 17 | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

