TE Connectivity5535657-2Connector Memory Card
Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD 5A Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PCMCIA | |
| HDR | |
| 68 | |
| 2 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 5 | |
| 100VAC | |
| -10 | |
| 70 | |
| Tray | |
| 61.98 | |
| 35 | |
| 9.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

