TE Connectivity5535653-1Connector Memory Card
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole 5A/Contact Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCMCIA | |
| HDR | |
| 68 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 5/Contact | |
| 100VAC | |
| -10 | |
| 70 | |
| Normal | |
| Box | |
| 61.98 | |
| 35 | |
| 6.98 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

