TE Connectivity5535080-5Connector Backplane
Conn DIN 41612 RCP 150 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| RCP | |
| 150 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| -55 | |
| 125 | |
| Box | |
| 139.7 | |
| 10.6 | |
| 11.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

