TE Connectivity5532600-4Connector Card Edge
Conn Card Edge SKT 62 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 62 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 400V | |
| -55 | |
| 85 | |
| Box | |
| 85.34 | |
| 9.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

