TE Connectivity5530843-2Connector Card Edge
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.37 to 1.78 | |
| 30 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 400VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 85 | |
| Box | |
| 44.7 | |
| 9.35 | |
| 15.49 | |
| 0.51 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

