Reduced Price
Dialight553-2211-100FLEDs
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Red | |
| 2 | |
| Circular | |
| Colored Non Diffused | |
| Right Angle | |
| 29mcd | |
| 635 | |
| 45 | |
| 30 | |
| 10 | |
| 2.8 | |
| 5 | |
| 100 | |
| -55 | |
| 100 | |
| Yes | |
| Red | |
| Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 mm |
| Package Width | 11 mm |
| Package Length | 4.32 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
