| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 2 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 18mcd(Max)|8.5mcd(Max) | |
| 569/586 | |
| 565/585 | |
| 80 | |
| 30/20 | |
| 10 | |
| 2.6 | |
| 5(Max) | |
| 2.1 | |
| No | |
| 100/60 | |
| -55 | |
| 100 | |
| No | |
| Green/Yellow | |
| Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 mm |
| Package Width | 4.32 mm |
| Package Length | 10.75 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
