| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Resistor LED | |
| Yellow | |
| 2 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 1.6mcd | |
| 585 | |
| 60 | |
| 7 | |
| 20 | |
| 2.7 | |
| 5(Min) | |
| 20 | |
| -55 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 mm |
| Package Width | 4.32 mm |
| Package Length | 14.06 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
