| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Green | |
| 12 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 1.6mcd | |
| 565 | |
| 60 | |
| 7 | |
| 2 | |
| 2.2 | |
| 5(Min) | |
| 20 | |
| -55 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 10.67 mm |
| Package Width | 9.06 + 2.8(Max) mm |
| Package Length | 29.88 mm |
| PCB changed | 24 |
| 24 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
