Dialight553-0188-300FLEDs
LED Low-Power Bi-Level Uni-Color Hi-Eff. Blue 428nm 3.5V 4-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Blue | |
| 2 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 12mcd | |
| 428 | |
| 70 | |
| 20 | |
| 10 | |
| 4.2 | |
| 3(Min) | |
| 3.5 | |
| No | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Hi-Eff. Blue | |
| Hi-Eff. Blue | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 mm |
| Package Width | 10.54 mm |
| Package Length | 4.32 mm |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
