| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Green|Red | |
| 2 | |
| Circular | |
| Right Angle | |
| 12.6mcd|8.7mcd | |
| 568/625 | |
| 565/635 | |
| 60 | |
| 30 | |
| 10 | |
| 2.6 | |
| 5(Max) | |
| 2.1/2 | |
| No | |
| 120|100 | |
| -55 | |
| 100 | |
| No | |
| Green|Red | |
| Green|Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 |
| Package Width | 4.32(Max) |
| Package Length | 10.75 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

