Reduced Price
Dialight553-0112-002FLEDs
LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 16mcd|10mcd | |
| 563/650 | |
| 45 | |
| 10 | |
| 3 | |
| 75/60 | |
| -25 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.65 mm |
| Package Width | 10.54 mm |
| Package Length | 4.32 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

