Skyworks Solutions552AC000005DGControlled Oscillators
Oscillator VCXO 155.52MHz/ 161.13281MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Coil Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 155.52 | |
| 161.13281 | |
| 155.52|161.13281 | |
| 155.52|161.13281 | |
| ±3ppm/(1st) Year | |
| ±50ppm | |
| 55 | |
| LVPECL | |
| 2.97 | |
| 3.63 | |
| 0 to 3.63 | |
| 130 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | Concave Side |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

