TE Connectivity5520242-2Connector Telephone and Telecom
Conn RJ-14 F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Box/Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-14 | |
| F | |
| 4 | |
| 6 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 30 | |
| -40 | |
| 70 | |
| Box|Tray | |
| Single | |
| 20.73 | |
| 16.66 | |
| 17.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

