| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 2 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 1.8mcd | |
| 565/583 | |
| 50 | |
| 7 | |
| 2.2/2.7 | |
| 5(Min) | |
| 24/36 | |
| -55 | |
| 100 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 12.52 |
| Package Width | 6 |
| Package Length | 15.35 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
