Reduced Price
Amphenol Communications Solutions55101-G17-04Connector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in)Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bag | |
| 10.16 | |
| 9.9 | |
| 3.56 | |
| Through Hole |
Think of FCI's unshrouded 55101-G17-04 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 3.56 mm tall and 9.9 mm deep. 55101-G17-04 is housed in black thermoplastic|liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

