Littelfuse55100-3H-02-AHall Effect Sensors

Hall Effect Sensor 10mA Latch 5V/9V/12V/15V/18V 2-Pin Bulk

By using it to detect a magnetic field, this 55100-3H-02-A Hall effect sensor from Littelfuse can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.

Total In Stock: 381 parts

Regional Inventory: 30

    Total$5.41Price for 1

    30 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2502+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Mexico
      • In Stock: 30 parts
      • Price: $5.408
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      Mexico
      • In Stock: 351 parts
      • Price: $6.3534

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.