| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 1 | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 10mcd|4.7mcd | |
| 565/635 | |
| 50 | |
| 10 | |
| 2.8 | |
| 5(Min) | |
| 140 | |
| -55 | |
| 100 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 6.35 mm |
| Package Width | 7.87 mm |
| Package Length | 4.06(Max) mm |
| PCB changed | 2 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

