| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 4 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 1.6mcd | |
| 565 | |
| 60 | |
| 7 | |
| 2 | |
| 2.2 | |
| 5(Min) | |
| 20 | |
| -55 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.11 mm |
| Package Width | 8.89 mm |
| Package Length | 17.27 mm |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
