| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 10mcd | |
| 650 | |
| 45 | |
| 20 | |
| 10 | |
| 3 | |
| 3(Min) | |
| 60 | |
| -25 | |
| 85 | |
| No | |
| Hi-Eff. Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 13.7 |
| Package Width | 3.6(Max) + 4.6 |
| Package Length | 4.6 |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
