| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 16mcd | |
| 563 | |
| 45 | |
| 25 | |
| 10 | |
| 3 | |
| 3(Min) | |
| 75 | |
| -25 | |
| 85 | |
| No | |
| Hi-Eff. Green | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 6.35 |
| Package Width | 7.87 |
| Package Length | 4.06(Max) |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

