Vishay550D186X9050R2BCapacitor Tantalum Solid
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 0.175 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 18uF | |
| 10% | |
| 50VDC | |
| 0.175 | |
| Standard | |
| 9 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
This 550D186X9050R2B solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 50 VDC. Its leakage current is 9 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 18uF. This product is 17.42 mm long with a diameter of 7.34 mm. It has a tolerance of 10%. The 550D186X9050R2B solid capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

