SCHURTER5500.2001Power Line Filters

Power Line Filter Single Phase 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 5500.2001 power line filter from Schurter is perfect for you! This device has a maximum current rating of 1. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The 5500.2001 power line filter has a PC pin termination style. This product is 25 mm long, 25 mm tall and 25 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.