| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 3 | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 40mcd|90mcd | |
| 565/635 | |
| 60 | |
| 30/40 | |
| 20 | |
| 2.8/2.4 | |
| 100 | |
| -55 | |
| 100 | |
| Yes | |
| Green/Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.96 mm |
| Package Width | 10.84 mm |
| Package Length | 18.64 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
