| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 4 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 6.3mcd | |
| 585 | |
| 50 | |
| 20 | |
| 10 | |
| 3 | |
| 3(Min) | |
| 60 | |
| -25 | |
| 85 | |
| No | |
| Hi-Eff. Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.97 |
| Package Width | 13.96 |
| Package Length | 25 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

