| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 3 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 10mcd | |
| 563 | |
| 65 | |
| 25 | |
| 10 | |
| 3 | |
| 3(Min) | |
| 75 | |
| -25 | |
| 85 | |
| Yes | |
| Green | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.96 mm |
| Package Width | 10.84 mm |
| Package Length | 18.64 mm |
| PCB changed | 6 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
