| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 8mcd | |
| 583 | |
| 60 | |
| 10(Typ) | |
| 7.5 | |
| 5(Min) | |
| No | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 6.1 mm |
| Package Length | 10.84 mm |
| PCB changed | 2 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

