| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Resistor LED | |
| Green | |
| 1 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 8mcd | |
| 565 | |
| 60 | |
| 15 | |
| 7.5 | |
| 5 | |
| -20 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 6.1 mm |
| Package Length | 14.02 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

