| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Resistor LED | |
| Red | |
| 1 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 2mcd | |
| 655 | |
| 60 | |
| 20 | |
| 7.5 | |
| 5 | |
| 27 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 6.1 mm |
| Package Length | 14.02 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

