| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 12.3mcd | |
| 635 | |
| 60 | |
| 40 | |
| 20 | |
| 2(Typ) | |
| 5(Min) | |
| 27 | |
| -55 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 6.1 mm |
| Package Length | 12.45 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

