Finder55.14.9.024.0000Relays Other
Electromechanical Relay 24VDC 600Ohm 15A 4PDT(27.7x20.7x35.8)mm THT General Purpose Relay
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose Relay | |
| 4PDT | |
| 24 | |
| 40 | |
| 600 | |
| 19.2VDC | |
| 2.4VDC | |
| 250 | |
| 11 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Silver Nickel | |
| Through Hole | |
| PC Pin | |
| 14 | |
| Unsealed | |
| -40 | |
| 85 | |
| Dust Cover | |
| 27.7 | |
| 20.7 | |
| 35.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

