| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| F | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Synchronous | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 11.5@4.5V to 5.5V | |
| 16.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
