| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ACTQ | |
| Latched Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 2 Low | |
| 4 Low | |
| 0 | |
| No | |
| Non-Inverting | |
| 13 | |
| 9.5@5V | |
| 50 | |
| TTL | |
| CMOS | |
| 3-State | |
| 24 | |
| -24 | |
| 160 | |
| 4.5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 10.67(Max) |
| Package Length | 15.62(Max) |
| PCB changed | 24 |
| Standard Package Name | FPAK |
| Supplier Package | CPAK |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
