| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ACTQ | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 12 | |
| 9@5V | |
| 50 | |
| TTL | |
| CMOS | |
| 3-State | |
| 24 | |
| -24 | |
| 80 | |
| 4.5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.76 |
| Package Width | 8.89 |
| Package Length | 8.89 |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

