| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ACTQ | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 9.4@5V | |
| 9.4 | |
| 24 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 40 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
