Skyworks Solutions549CBJC001985BBGSMD Crystal Oscillators
Oscillator XO 4.096MHz/ 20MHz/ 25MHz/ 65.536MHz ±25ppm CMOS 55% 1.8V/2.5V/3.3V 8-Pin CLLCC SMD Coil Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 4.096|20|25|65.536 | |
| ±25 | |
| 55 | |
| CMOS | |
| 1.71 | |
| 3.465 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.17 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
