TE Connectivity54947-1Connector Terminals
Ring Tongue Terminal 8AWG Copper Natural/Red Stripe 43.23mm Tin Lead Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| 7.93 | |
| Tin Lead | |
| 8 | |
| Insulated | |
| Box | |
| 43.23 | |
| 14.91 | |
| Natural/Red Stripe | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

