Amphenol Communications Solutions54602-208LFConnector Telephone and Telecom
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 500 | |
| 20 | |
| No | |
| -40 | |
| 70 | |
| Box | |
| Single | |
| 15.3 | |
| 17.74 | |
| 12.7 | |
| Through Hole |
This robust modular jack 54602-208LF telephone and telecom connector from FCI is an essential component for high-speed signal and high-power applications. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. 54602-208LF is housed in black polyester. This part has an operating temperature of -40 to 70 °C. It uses the solder termination method. This product is 15.3 mm long, 12.7 mm tall and 17.74 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
