Skyworks Solutions545BCA233M333CCGSMD Crystal Oscillators
Oscillator XO 233.333MHz ±20ppm LVDS 55% 1.8V/2.5V/3.3V 6-Pin DFN SMD Coil Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 233.333 | |
| ±20 | |
| 55 | |
| LVDS | |
| 1.71 | |
| 3.465 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

