Skyworks Solutions545BAA156M250BCGSMD Crystal Oscillators
Oscillator XO 156.25MHz ±50ppm LVDS 55% 1.8V/2.5V/3.3V 6-Pin CLLCC SMD Coil Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| 156.25 | |
| ±50 | |
| 55 | |
| LVDS | |
| 1.71 | |
| 3.465 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Coil Tape | |
| Mounting | Surface Mount |
| Package Height | 1.17 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

