Molex54548-2670Connector FFC-FPC
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 26 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -20 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.123 | |
| 18.2 | |
| 3.85 | |
| 1.2 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

