PHOENIX CONTACT5452177Connector Terminal Blocks
Conn PC Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.079 | |
| 11.2 | |
| 16.1 | |
| 11.1 | |
| Black | |
| Cable Mount |
Perfect for troubleshooting this 5452177 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 3 F contacts. Its pitch is 3.5 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 8 A. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

