PHOENIX CONTACT5452154Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 17.24 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Think of Phoenix Contact's shrouded 5452154 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 HDR contacts. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

