PHOENIX CONTACT5448637Connector Terminal Blocks
Conn PC Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.616 | |
| 20.32 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
When you implement this 5448637 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 4 F contacts. It has a right angle body orientation. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. 5448637 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 20.24 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

