TE Connectivity54483-3Connector Discrete Wire Housing
Conn Housing RCP 3 POS 7.92mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 7.92 | |
| Straight | |
| 31 | |
| 600VAC | |
| -40 | |
| 70 | |
| Bag | |
| 23.77 | |
| 7.92 | |
| 24.51 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

