PHOENIX CONTACT5446736Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 1.8 | |
| 22.32 | |
| 12 | |
| 8.57 | |
| Contact Plating Thickness | ((4-8)/(1.5-4))um |
| 3.23 | |
| Through Hole |
This shrouded 5446736 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 22.24 mm long, 8.6 mm tall and 12 mm deep. 5446736 is housed in white/green polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

