PHOENIX CONTACT5441317Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 4.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 22.4 | |
| 7.4 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 5441317 header connector from Phoenix Contact on your PCB today! This HDR connector has 6 HDR contacts. It has a straight body orientation. Its pitch is 3.5 mm. It has a header type gender. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

